SMD Power Inductors:
30.601 Ürün BulunduFarnell Türkiye'da çok çeşitli SMD Power Inductors bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir SMD Power Inductors yelpazesini stoklarımızda bulunduruyoruz: Bourns, Wurth Elektronik, Coilcraft, Vishay & Tdk.
Görüntüle
Alıcı
Mühendis
Üretici
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,350 € 50+ 0,969 € 100+ 0,918 € 250+ 0,775 € 500+ 0,731 € | Min: 1 / Çoklu: 1 | 2.2µH | - | 4.3A | Shielded | - | - | 7.95A | B82472D6 Series | - | 7.3mm x 7.3mm x 4.8mm | - | 0.035ohm | ± 20% | - | 7.3mm | 7.3mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 5+ 0,874 € 50+ 0,722 € 250+ 0,589 € 500+ 0,536 € 1000+ 0,523 € | Min: 5 / Çoklu: 5 | 10µH | - | 2.5A | Shielded | - | - | 2.13A | IHLP-2020BZ-51 Series | - | 5.49mm x 5.18mm x 2mm | - | 0.1937ohm | ± 20% | - | 5.49mm | 5.18mm | 2mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,590 € 10+ 1,320 € 50+ 1,140 € 100+ 0,984 € 200+ 0,964 € | Min: 1 / Çoklu: 1 | 10µH | - | 4.54A | Shielded | - | - | 6.5A | B82477D4 Series | - | - | - | 0.042ohm | ± 20% | - | 12.5mm | 12.5mm | 8.5mm | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 0,845 € 250+ 0,732 € 500+ 0,686 € | Min: 100 / Çoklu: 1 | 150nH | - | 45A | Shielded | - | - | 30A | AMSLA-7050 Series | - | 7mm x 7mm x 5mm | - | 350µohm | ± 20% | - | 7mm | 7mm | 5mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,480 € 10+ 1,220 € 50+ 1,060 € 100+ 0,918 € 200+ 0,900 € | Min: 1 / Çoklu: 1 | 22µH | - | 3.11A | Shielded | - | - | 4.5A | B82477D4 Series | - | 12.5mm x 12.5mm x 8.5mm | - | 0.078ohm | ± 20% | - | 12.5mm | 12.5mm | 8.5mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 10+ 0,498 € 100+ 0,434 € 500+ 0,392 € 1000+ 0,346 € 2000+ 0,343 € | Min: 10 / Çoklu: 10 | 0.1µH | - | 10.5A | Shielded | - | - | 19.21A | IHLP-1212AZ-01 Series | - | 3.56mm x 3.3mm x 1mm | - | 9200µohm | ± 20% | - | 3.56mm | 3.3mm | 1mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 5+ 0,736 € 50+ 0,528 € 250+ 0,461 € 500+ 0,434 € 1000+ 0,422 € | Min: 5 / Çoklu: 5 | 330nH | - | 24.9A | Shielded | - | - | 18.4A | SPM-VT-D Series | - | 5.3mm x 5.1mm x 3mm | - | 4600µohm | ± 20% | - | 5.3mm | 5.1mm | 3mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 5+ 0,866 € 50+ 0,622 € 250+ 0,542 € 500+ 0,470 € 1000+ 0,457 € | Min: 5 / Çoklu: 5 | 150nH | - | 26.7A | Shielded | - | - | 20.2A | SPM-VT-D Series | - | 5.3mm x 5.1mm x 3mm | - | 3300µohm | ± 20% | - | 5.3mm | 5.1mm | 3mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 10+ 0,623 € 100+ 0,529 € 500+ 0,468 € 1000+ 0,403 € 2000+ 0,373 € | Min: 10 / Çoklu: 10 | 1µH | - | 4.05A | Shielded | - | - | 4.3A | IHLP-1212AB-51 Series | - | - | - | 0.0496ohm | ± 20% | - | 3.56mm | 3.3mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 10+ 0,634 € 100+ 0,538 € 500+ 0,476 € 1000+ 0,410 € 2000+ 0,379 € | Min: 10 / Çoklu: 10 | 0.47µH | - | 6.73A | Shielded | - | - | 4.66A | IHLP-1212BZ-51 Series | - | - | - | 0.02175ohm | ± 20% | - | 3.56mm | 3.3mm | 2mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 10+ 0,412 € 100+ 0,360 € 500+ 0,328 € 1000+ 0,320 € 2000+ 0,314 € | Min: 10 / Çoklu: 10 | 0.22µH | - | 8.14A | Shielded | - | - | 9.82A | IHLP-1212BZ-01 Series | - | 3.56mm x 3.3mm x 2mm | - | 0.01468ohm | ± 20% | - | 3.56mm | 3.3mm | 2mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 10+ 0,531 € 100+ 0,465 € 500+ 0,432 € 1000+ 0,353 € 2000+ 0,350 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | 3.3µH | - | 3.3A | Shielded | - | - | 4.5A | IHLP-1212BZ-01 Series | - | 3.56mm x 3.3mm x 2mm | - | 0.09848ohm | ± 20% | - | 3.56mm | 3.3mm | 2mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 10+ 0,608 € 100+ 0,515 € 500+ 0,456 € 1000+ 0,393 € 2000+ 0,363 € | Min: 10 / Çoklu: 10 | 0.22µH | - | 7.93A | Shielded | - | - | 10.23A | IHLP-1212AB-01 Series | - | 3.56mm x 3.3mm x 1.2mm | - | 0.01321ohm | ± 20% | - | 3.56mm | 3.3mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 10+ 0,623 € 100+ 0,529 € 500+ 0,468 € 1000+ 0,403 € 2000+ 0,373 € | Min: 10 / Çoklu: 10 | 0.33µH | - | 5.85A | Shielded | - | - | 5.05A | IHLP-1212AZ-51 Series | - | 3.56mm x 3.3mm x 1mm | - | 0.0233ohm | ± 20% | - | 3.56mm | 3.3mm | 1mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 10+ 0,544 € 100+ 0,461 € 500+ 0,408 € 1000+ 0,382 € 2000+ 0,354 € | Min: 10 / Çoklu: 10 | 1µH | - | 3.59A | Shielded | - | - | 3.62A | IHLP-1212AZ-51 Series | - | - | - | 0.05899ohm | ± 20% | - | 3.56mm | 3.3mm | 1mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,290 € 50+ 0,900 € 100+ 0,845 € 250+ 0,732 € 500+ 0,686 € | Min: 1 / Çoklu: 1 | 150nH | - | 45A | Shielded | - | - | 30A | AMSLA-7050 Series | - | 7mm x 7mm x 5mm | - | 350µohm | ± 20% | - | 7mm | 7mm | 5mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,400 € 10+ 1,190 € | Min: 1 / Çoklu: 1 | 0.68µH | - | 27A | Shielded | - | - | 19.1A | IHLP-4040ED-5A Series | - | 11.5mm x 10.3mm x 5.4mm | - | 2140µohm | ± 20% | - | 11.5mm | 10.3mm | 5.4mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 10+ 0,634 € 100+ 0,538 € 500+ 0,476 € 1000+ 0,410 € 2000+ 0,379 € | Min: 10 / Çoklu: 10 | 1.2µH | - | 3.98A | Shielded | - | - | 3.84A | IHLP-1212AB-51 Series | - | 3.56mm x 3.3mm x 1.2mm | - | 0.05765ohm | ± 20% | - | 3.56mm | 3.3mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,130 € 10+ 0,962 € 50+ 0,926 € 100+ 0,732 € | Min: 1 / Çoklu: 1 | 1µH | - | 26.7A | Shielded | - | - | 17.61A | IHLP-4040ED-5A Series | - | 11.5mm x 10.3mm x 5.4mm | - | 2500µohm | ± 20% | - | 11.5mm | 10.3mm | 5.4mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 10+ 0,621 € 100+ 0,413 € 500+ 0,411 € 1000+ 0,403 € 2000+ 0,395 € | Min: 10 / Çoklu: 10 | 0.1µH | - | 11.13A | Shielded | - | - | 7.38A | IHLP-1212AZ-51 Series | - | 3.56mm x 3.3mm x 1mm | - | 8810µohm | ± 20% | - | 3.56mm | 3.3mm | 1mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 3,250 € 10+ 2,680 € 50+ 2,340 € 100+ 2,030 € 200+ 1,990 € | Min: 1 / Çoklu: 1 | 1.5µH | - | 44.2A | Shielded | - | - | 32.8A | SPM-VT-D Series | - | 13mm x 12.5mm x 6.5mm | - | 3080µohm | ± 20% | - | 13mm | 12.5mm | 6.5mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 10+ 0,485 € 100+ 0,424 € 500+ 0,382 € 1000+ 0,346 € 2000+ 0,343 € | Min: 10 / Çoklu: 10 | 0.47µH | - | 5.86A | Shielded | - | - | 8.17A | IHLP-1212AB-01 Series | - | - | - | 0.02739ohm | ± 20% | - | 3.56mm | 3.3mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 0,918 € 10+ 0,595 € 50+ 0,517 € 200+ 0,450 € 400+ 0,427 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 15µH | - | 3.5A | Unshielded | - | - | 8A | SDR1105 Series | - | 11.1mm x 10mm x 4.8mm | - | 0.052ohm | ± 20% | - | 11.1mm | 10mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 5+ 0,331 € 50+ 0,263 € 250+ 0,229 € 500+ 0,192 € 1000+ 0,178 € Daha Fazla Fiyatlandırma... | Min: 5 / Çoklu: 5 | 470µH | - | 180mA | Unshielded | - | - | - | MCSDC0503 Series | - | - | - | 4.9ohm | ± 10% | - | 5mm | 4.8mm | 3mm | |||||
BOURNS JW MILLER | Each (Supplied on Cut Tape) Kesik Bant | 1+ 0,655 € 50+ 0,497 € 100+ 0,456 € 250+ 0,445 € 500+ 0,433 € | Min: 1 / Çoklu: 1 | 15µH | - | 920mA | Unshielded | - | - | 1.4A | PM43 Series | - | 4.5mm x 4mm x 3.2mm | - | 0.24ohm | ± 20% | - | 4.5mm | 4mm | 3.2mm | ||||