KDV Hariç

7.8nH Inductors, Chokes & Coils:

12 Ürün Bulundu
Farnell Türkiye'da çok çeşitli 7.8nH Inductors, Chokes & Coils bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden 10µH, 4.7µH, 1µH & 2.2µH Inductors, Chokes & Coils gibi geniş bir Inductors, Chokes & Coils yelpazesi stoklarımızda mevcuttur: Murata & Coilcraft .
Görüntüle
Alıcı
Mühendis
Üretici
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
2286770RL

RoHS

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
1+
1,820 €
Min: 500 / Çoklu: 5
7.8nH
3.8GHz
0.05ohm
1.6A
-
1008 [2520 Metric]
1008HQ Series
Unshielded
± 5%
Ceramic
2.92mm
2.79mm
2.03mm
2286770

RoHS

Each (Supplied on Cut Tape)
Kesik Bant
1+
1,820 €
Min: 1 / Çoklu: 1
7.8nH
3.8GHz
0.05ohm
1.6A
1008 [2520 Metric]
1008 [2520 Metric]
1008HQ Series
Unshielded
± 5%
Ceramic
2.92mm
2.79mm
2.03mm
3355506

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
10000+
0,124 €
Min: 10000 / Çoklu: 10000
7.8nH
8GHz
0.23ohm
350mA
03015 [0804 Metric]
03015 [0804 Metric]
LQW04AN_00 Series
Unshielded
± 0.5nH
Non-Magnetic
0.8mm
0.4mm
0.4mm
3355505

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
10000+
0,128 €
Min: 10000 / Çoklu: 10000
7.8nH
8GHz
0.23ohm
350mA
03015 [0804 Metric]
03015 [0804 Metric]
LQW04AN_00 Series
Unshielded
± 0.2nH
Non-Magnetic
0.8mm
0.4mm
0.4mm
3356558

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
10000+
0,0613 €
Min: 10000 / Çoklu: 10000
7.8nH
7GHz
0.05ohm
1.7A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3356551

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
10000+
0,0537 €
Min: 10000 / Çoklu: 10000
7.8nH
6.8GHz
0.058ohm
750mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_10 Series
Unshielded
± 0.2nH
Non-Magnetic
1mm
0.6mm
0.5mm
3356555

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
10000+
0,0652 €
Min: 10000 / Çoklu: 10000
7.8nH
6.8GHz
0.058ohm
750mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_1Z Series
Unshielded
± 0.5nH
Non-Magnetic
1mm
0.6mm
0.5mm
3356554

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
10000+
0,0508 €
Min: 10000 / Çoklu: 10000
7.8nH
6.8GHz
0.058ohm
750mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_10 Series
Unshielded
± 0.5nH
Non-Magnetic
1mm
0.6mm
0.5mm
3356552

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
10000+
0,0713 €
Min: 10000 / Çoklu: 10000
7.8nH
6.8GHz
0.058ohm
750mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_1Z Series
Unshielded
± 0.2nH
Non-Magnetic
1mm
0.6mm
0.5mm
3356557

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
10000+
0,0709 €
Min: 10000 / Çoklu: 10000
7.8nH
7GHz
0.05ohm
1.7A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3356559

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
10000+
0,0623 €
Min: 10000 / Çoklu: 10000
7.8nH
7GHz
0.05ohm
1.7A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3356556

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
10000+
0,069 €
Min: 10000 / Çoklu: 10000
7.8nH
7GHz
0.05ohm
1.7A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
1-12 / 12 ürünler
/ 1 sayfa

lider üretici

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account