2.940 Şimdi stok ayırtabilirsiniz
| Miktar | |
|---|---|
| 1+ | 2,220 € |
| 50+ | 1,180 € |
| 100+ | 1,020 € |
| 250+ | 0,855 € |
| 500+ | 0,838 € |
| 980+ | 0,820 € |
Ürün Genel Bakış
The 28A0350-0B2 is a broadband Split/Snap-on Core provides excellent common and differential mode EMI suppression on round cable assemblies. The lightweight inexpensive plastic snap-on cases provide secure closure of the split cores onto the cable. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly. It is suitable for fixing EMI issues without board level design changes, cable and wiring harnesses, energy and utilities.
- Easy to install
Uygulamalar
Security, Consumer Electronics, Automotive, Computers & Computer Peripherals, Medical, Industrial, Communications & Networking, Logistics
Teknik Özellikler
3.5mm
25.2mm
500MHz
28A Series
30MHz
4.9mm
240ohm
No SVHC (07-Nov-2024)
Teknik Belgeler (1)
İlgili Ürünler
1 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:China
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi