R58 Series Noise Suppression & Safety Capacitors:
49 Ürün BulunduR58 X1 EMI Suppression Capacitors
The R58 is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0. Automotive Grade devices meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements
- Class X1 (IEC 60384-14)
- THB Grade IIIB: 85 C, 85% RH, 1,000 hours at 600 VAC/12000 VDC acc. to IEC 60384-14
- Low Halogen Content according to JS709C
- Capacitance range: 0.01 – 8.2 µF
- Capacitance tolerance: ±20%, ±10%
- Operating temperature range of −40 C to +110 C
- Self-healing properties
- RoHS compliant and lead-free terminations
- Automotive (AEC–Q200) grade
Görüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,680 € 10+ 0,918 € 50+ 0,810 € 300+ 0,702 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 10% | X1 | Through Hole | 600VAC | 300V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 2,000 € 10+ 1,140 € 50+ 1,060 € 288+ 0,978 € 576+ 0,969 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 10% | X1 | Through Hole | 600VAC | 225V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 1,230 € 10+ 0,655 € 50+ 0,630 € 100+ 0,605 € 500+ 0,567 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 10% | X1 | Through Hole | 600VAC | 300V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 1,510 € 10+ 0,807 € 50+ 0,747 € 100+ 0,686 € 500+ 0,591 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 10% | X1 | Through Hole | 600VAC | 300V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 10+ 0,561 € 50+ 0,538 € 100+ 0,515 € 700+ 0,389 € | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 10% | X1 | Through Hole | 600VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 10+ 0,453 € 50+ 0,434 € 100+ 0,414 € 500+ 0,320 € 1000+ 0,319 € | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | X1 | Through Hole | 600VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 1,770 € 10+ 1,020 € 50+ 0,944 € 100+ 0,868 € 500+ 0,748 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 20% | X1 | Through Hole | 600VAC | 300V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 5,410 € 10+ 3,570 € 50+ 3,410 € 112+ 3,140 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 10% | X1 | Through Hole | 600VAC | 225V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 10+ 0,388 € 50+ 0,371 € 100+ 0,354 € 500+ 0,298 € 1000+ 0,292 € | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 10% | X1 | Through Hole | 600VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 3,900 € 10+ 2,300 € 84+ 2,140 € 168+ 1,970 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | X1 | Through Hole | 600VAC | 150V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 10+ 0,570 € 50+ 0,547 € 100+ 0,524 € 700+ 0,397 € | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | X1 | Through Hole | 600VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 10+ 0,461 € 50+ 0,441 € 100+ 0,421 € 500+ 0,325 € 1000+ 0,324 € | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | X1 | Through Hole | 600VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 10+ 0,570 € 50+ 0,485 € 100+ 0,428 € 900+ 0,371 € | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 10% | X1 | Through Hole | 600VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 1,640 € 10+ 0,892 € 50+ 0,783 € 350+ 0,674 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 10% | X1 | Through Hole | 600VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 3,580 € 10+ 3,040 € 84+ 2,520 € 168+ 2,140 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 20% | X1 | Through Hole | 600VAC | 150V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 2,290 € 10+ 1,300 € 50+ 1,150 € 336+ 0,994 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | X1 | Through Hole | 600VAC | 225V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 4,390 € 10+ 2,770 € 50+ 2,700 € 128+ 2,300 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 10% | X1 | Through Hole | 600VAC | 225V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 1,230 € 10+ 0,655 € 50+ 0,630 € 100+ 0,604 € 500+ 0,567 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 10% | X1 | Through Hole | 600VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 3,420 € 10+ 2,080 € 50+ 2,010 € 128+ 1,930 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | X1 | Through Hole | 600VAC | 225V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 1,850 € 10+ 1,020 € 50+ 0,904 € 300+ 0,788 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | X1 | Through Hole | 600VAC | 300V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 2,610 € 10+ 1,510 € 50+ 1,350 € 288+ 1,190 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | X1 | Through Hole | 600VAC | 225V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 2,420 € 10+ 1,380 € 50+ 1,250 € 200+ 1,120 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 10% | X1 | Through Hole | 600VAC | 300V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 2,770 € 10+ 1,660 € 50+ 1,610 € 176+ 1,320 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 10% | X1 | Through Hole | 600VAC | 225V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 4,670 € 10+ 2,890 € 50+ 2,710 € 102+ 2,520 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | X1 | Through Hole | 600VAC | 150V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 10+ 0,490 € 50+ 0,471 € 100+ 0,451 € 700+ 0,371 € | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 10% | X1 | Through Hole | 600VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||