ilgilendiğiniz buradan kaydedin
Miktar | |
---|---|
1+ | 428,770 € |
Ürün Bilgileri
Ürün Genel Bakış
CC-WMX8MM-KIT is a Digi ConnectCore 8M Mini Development Kit. This is a cohesive and cost-effective SOM platform built on i.MX 8M Mini applications processor. It integrates memory, Digi Microcontroller Assist™ power management, pre-certified wireless connectivity, advanced Digi TrustFence® device security with complete, open-source Linux software platform based on Yocto Project and complete Android support through Digi Embedded Android. The SOM platform simplifies embedded product development by eliminating complexity, risk of custom board designs. This kit provides multiple display interfaces, camera, audio, Digi XBee® modules, other hardware options. It is suitable for wide range of industrial, medical, transportation and agricultural products, and features scalable, power-efficient ARM® Cortex®-A53 and Cortex-M4 processors, rich multimedia and advanced connectivity. It is ideal for IoT applications such as HMI, equipment monitoring, audio/voice, edge compute and machine learning.
- Industrial i.MX 8M Mini quad-core System-on-Module (SOM)
- Digi Embedded Yocto (Linux) providing full Yocto Project support
- Digi Embedded Android providing full Android support
- Video capabilities with built-in VPU
- Digi TrustFence, a complete IoT device security framework
- Digi Microcontroller Assist™ for advanced power management, security, peripheral support
- Pre-certified dual-band 802.11a/b/g/n/ac and Bluetooth® 5 connectivity
- Cloud and edge compute services integration
- On-board interfaces for: HDMI or LVDS displays, Digi XBee integration
- MEMORY up to 8GB eMMC, up to 2GB LPDDR4 (32-bit) memory
İçindekiler
Digi ConnectCore® 8M Mini development board, Console port cable, Dual-band antenna, Power supply and accessories, Reference designs for LVDS, HDMI and CAN-FD.
Teknik Özellikler
NXP
i.MX 8M Mini
Cortex-A53F, Cortex-M4
Dev Brd i.MX 8M Mini, Cable, Antenna, Pwr Supply/Accessories, Reference Designs for LVDS/HDMI/CAN-FD
No SVHC (21-Jan-2025)
64bit
ARM
i.MX 8M Mini
-
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Spain
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi