Ürün Bilgileri
Ürün Genel Bakış
The 814 series Digital Timer with multi-time ranges 0.01 second to 9999 hours housed in a 1/16 DIN (48 x 48mm) style enclosure. Easy programming from the front panel push buttons allows selection of up or down timing, 6 different timing functions (delay on make, delay on break, interval, single shot, repeat cycle ON time first and repeat OFF time first) and 11 different timing ranges. A large 4-digit LCD display indicates current and preset values as well as relay output, power input and initiate switch status. Load such, as light bulb or contactor can be connected to the start switch. Slide switch on side of unit provides lockout of front panel access to operating mode programming.
- 6 Modes of operation
- Large LCD display
- Up or down timing
- SPDT 10A relay output
- NEMA 12 front panel
- Power ON indicator
- Initiate switch indicator
- Timing indicator
- Timing display
- Timing range unit
- Decimal point
- Mode of operation
- Up or down timing
- Timing range
- Relay output status
- Program mode
- Validation
- Preset keyboard
- Preset value display
- 100MΩ Minimum at 500VAC to IEC 255.5 insulation resistance
Uygulamalar
Industrial, Automation & Process Control, Clock & Timing
Teknik Özellikler
814
0.01s
11Ranges
1 Changeover Relay
10A
45mm
Multifunction
9999s
4
220VAC
Plug-In
45mm
Teknik Belgeler (2)
İlgili Ürünler
1 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:France
En son önemli imalat işleminin gerçekleştirildiği ülke
Ürün Uyumluluk Belgesi