Aşağıdaki vurgulanan alanlara geçersiz karakterler içeren bir değer girdiniz. Lütfen yalnızca geçerli karakterler kullanın ve seçiminizi gözden geçirin.

 
 

ADZS-2189M-EZLITE - 

Evaluation Kit, ADSP-218x DSP Family Architecture, Visual DSP++, RS232 Interface Port

ADZS-2189M-EZLITE - Evaluation Kit, ADSP-218x DSP Family Architecture, Visual DSP++, RS232 Interface Port

Resim yalnızca örnek vermeyi amaçlamaktadır. Lütfen ürün açıklamasına bakın.

Üretici Parça No.:
ADZS-2189M-EZLITE
Sipariş Kodu:
1776224
Tüm Teknik Belgeleri Görüntüleyin

Ürün Genel Bakış

The ADSP-2189M EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the powerful ADSP-218x DSP family architecture. The ADSP-2189M EZ-KIT Lite includes a stand-alone ADSP-2189M DSP board and fundamental code generation debug software. With this EZ-KIT Lite, users can learn about DSP hardware and software development and evaluate potential applications of the ADSP-218X M family of DSPs. The ADSP-2189M EZ-KIT Lite provides an evaluation suite of the VisualDSP++ development environment with the C compiler, assembler and linker. All software tools are limited to use with the EZ-KIT Lite product. Demonstration programs shipped with this EZ-KIT Lite system include common signal processing algorithms such as convolution and Fibonacci calculations. Programs that demonstrate the use of the hardware features of the ADSP-2189M are provided including interrupts, overlays, timers and the on-board codec.
  • Analogue Devices ADSP-2189MKST-300 processor
  • RS-232 interface port, flash memory, User push buttons, Prototype area, User configurable jumpers
  • 2Mbit or greater boot protected flash PROM
  • Expansion capabilities
  • Evaluation suite of VisualDSP++
  • Support for 2.5 and 3.3 I/O selectable
  • AD73322AR-AnalogDevices stereo codec
  • One stereo pair of 1V RMS AC coupled line-level outputs
  • One stereo pair of 2V RMS AC coupled line-level inputs
  • One stereo pair of 20 mV RMS AC coupled microphone inputs

Uygulamalar

Audio, Communications & Networking, Signal Processing

İçindekiler

ADSP-2189M EZ-KIT Lite board, Power cable with 7.5V DC power supply, RS-232 serial port 9 pin cable, CD containing:, VisualDSP++ for 16bit processors with a limited license, ADSP-2189M EZ-KIT Lite debug software, Example programs, ADSP-2189M EZ-KIT Lite Evaluation System Manual

Dipnotlar

The EZ-KIT Lite evaluation system is warranted against defects in materials and workmanship for a period of one year from the date of purchase.

Uyarılar

ESD sensitive

Ürün Bilgileri

:
Analog Devices
:
-
:
ADSP-218x
:
ADSP-218x
:
ADSP-218x
:
ADSP-2189M
:
Board, RS-232 Serial Port, CD, Power Cable, Power Supply
:
-
benzer ürünleri bulun Benzer ürünler bulmak için yukarıdaki özellikleri seçin ve değiştirin.

İlgili Ürünler

Seçilenleri Karşılaştır

İlgili Aramalar

Satıştan kaldırıldı

253,89 €

Fiyat bilgilerine ulaşılamıyor. Lütfen müşteri hizmetleri ile iletişime geçin.

Fiyatı:
Adet
Birden fazla: 1 Minimum: 1
Miktar Fiyat Sizin Fiyatınız
 
 
1+ 253,89 €