Low

LM5060MM/NOPB - 

Hot Swap Controller, 5.5V to 65V supply, VSSOP-10

LM5060MM/NOPB - Hot Swap Controller, 5.5V to 65V supply, VSSOP-10

Resim yalnızca örnek vermeyi amaçlamaktadır. Lütfen ürün açıklamasına bakın.

Üretici Parça No.:
LM5060MM/NOPB
Sipariş Kodu:
2383047
Teknik Bilgi Formu:
(EN)
Tüm Teknik Belgeleri Görüntüleyin

Ürün Genel Bakış

The LM5060MM/NOPB is a high-side Protection Controller with low quiescent current. It provides intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. In-rush current is controlled by the nearly constant rise time of the output voltage. A Power Good output indicates when the output voltage reaches the input voltage and the MOSFET is fully on. Input UVLO (with hysteresis) is provided as well as programmable input OVP. An enable input provides remote on or off control. The programmable UVLO input can be used as second enable input for safety redundancy. A single capacitor programs the initial start-up VGS fault detection delay time, the transition VDS fault detection delay time and the continuous over-current VDS fault detection delay time. When a detected fault condition persists longer than the allowed fault delay time, the MOSFET is latched off until either the enable input or the UVLO input is toggled low and then high.
  • Less than 15µA Quiescent current in disabled mode
  • Controlled output rise time for safe connection of capacitive loads
  • Charge pump gate driver for external N-channel MOSFET
  • Adjustable undervoltage lockout (UVLO) with hysteresis
  • UVLO serves as second enable input for systems requiring safety redundancy
  • Programmable fault detection delay time
  • MOSFET Latched off after load fault is detected
  • Active low open drain Power Good (nPGD) output
  • Adjustable input overvoltage protection (OVP)
  • Immediate restart after overvoltage shutdown
  • Green product and no Sb/Br

Uygulamalar

Automotive, Power Management, Industrial

Uyarılar

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Ürün Bilgileri

:
Automotive Body Electronics, Industrial Power Distribution and Control
:
-
:
5.5V
:
65V
:
VSSOP
:
10Pins
:
-40°C
:
125°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
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
146 Stokta var

Aynı gün sevkiyat olanağıyla 146 ürün stoklarımızda (UK stock)

kapanış zamanlarına bak
 
Stokları ve teslim sürelerini kontrol et

1.000, 08.Haz.2018 tarihinde teslimat için hazır olacak

06.08.2018 ile başlayan hafta daha fazla stok mevcuttur
2,47 € 2.47
Fiyatı:
Adet
Birden fazla: 1 Minimum: 1
Miktar Fiyat
1 + 2,47 €
25 + 2,18 €
50 + 1,97 €
100 + 1,76 €
250 + 1,65 €
500 + 1,54 €
1000 + 1,18 €
2500 + 1,14 €