Low

LM5041MTC/NOPB - 

Cascaded PWM Controller, 90V-15V supply, 600 kHz, 5V/10mA out, TSSOP-16

LM5041MTC/NOPB - Cascaded PWM Controller, 90V-15V supply, 600 kHz, 5V/10mA out, TSSOP-16

Resim yalnızca örnek vermeyi amaçlamaktadır. Lütfen ürün açıklamasına bakın.

Üretici Parça No.:
LM5041MTC/NOPB
Sipariş Kodu:
9779361
Teknik Bilgi Formu:
(EN)
Tüm Teknik Belgeleri Görüntüleyin

Ürün Genel Bakış

The LM5041MTC/NOPB is a Pulse Width Modulated (PWM) Controller contains all of the features necessary to implement either current-fed or voltage-fed push-pull or bridge power converters. These cascaded topologies are well suited for multiple output and higher power applications. The LM5041's four control outputs include: the buck stage controls (HD and LD) and the push-pull control outputs (PUSH and PULL). Push-pull outputs are driven at 50% nominal duty cycle at one half of the switching frequency of the buck stage and can be configured for either a specified overlap time (for current-fed applications) or a specified both-off time (for voltage-fed applications). Push-pull stage MOSFETs can be driven directly from the internal gate drivers while the buck stage requires an external driver such as the LM5102. The LM5041 includes a high-voltage start-up regulator that operates over a wide input range of 15 to 100V.
  • Internal start-up bias regulator
  • Programmable line under-voltage lockout (UVLO) with adjustable hysteresis
  • Current mode control
  • Internal error amplifier with reference
  • Dual mode over-current protection
  • Leading edge blanking
  • Programmable push-pull overlap or dead time
  • Internal 1.5A Push-pull gate drivers
  • Programmable soft-start
  • Programmable oscillator with sync capability
  • Precision reference
  • Thermal shutdown
  • Green product and no Sb/Br

Uygulamalar

Power Management, Industrial, Automotive, Communications & Networking

Uyarılar

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Ürün Bilgileri

:
48V
:
5V
:
10mA
:
15V
:
90V
:
TSSOP
:
16Pins
:
600kHz
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
benzer ürünleri bulun Benzer ürünler bulmak için yukarıdaki özellikleri seçin ve değiştirin.

İlgili Aramalar

64 Stokta var

Aynı gün sevkiyat olanağıyla 64 ürün stoklarımızda (UK stock)

kapanış zamanlarına bak
 
Stokları ve teslim sürelerini kontrol et
25.06.2018 ile başlayan hafta daha fazla stok mevcuttur
3,43 € 3.43
Fiyatı:
Adet
Birden fazla: 1 Minimum: 1
Miktar Fiyat
1 + 3,43 €
10 + 2,74 €
25 + 2,73 €
50 + 2,49 €
100 + 2,24 €
250 + 2,20 €
500 + 1,91 €
1000 + 1,61 €