Low

TEXAS INSTRUMENTS  EZ430-RF256X  BLUETOOTH, EVALUATION TOOL

TEXAS INSTRUMENTS EZ430-RF256X
TEXAS INSTRUMENTS EZ430-RF256X
Technical Data Sheet (61.16KB) EN Tüm Teknik Belgeleri Görüntüleyin

Resim yalnızca örnek vermeyi amaçlamaktadır. Lütfen ürün açıklamasına bakın.

TEXAS INSTRUMENTS EZ430-RF256X
TEXAS INSTRUMENTS EZ430-RF256X

Ürün Genel Bakış

The EZ430-RF256X is a complete Bluetooth evaluation and demonstration tool for the MSP430 and CC256x Bluetooth that includes all the necessary hardware and software in a convenient USB stick. The evaluation tool includes USB powered emulator to program and debug your application and two Bluetooth target boards featuring the highly integrated MSP430BT5190 ultra low power MCU & Panasonic PAN1323 module. The required embedded software comes pre flashed on the MSP430 device for ease of use out of the box. The tool also comes with a sample PC game that you can play using the target board as a remote controller. Users may download the eZ430-RF256x Software development kit (SDK) to develop and instantly demonstrate Bluetooth applications using the included battery expansion board and AAA batteries. The eZ430-RF256x SDK includes MindTree's ethermind Bluetooth stack, Serial Port Profile (SPP) and embedded sample applications running on FreeRTOS.
  • PAN1323 Bluetooth module with antenna (contains CC2560A device)
  • MSP430BT5190 25MHz, 256KB Flash, 16KB RAM, 12bit ADC, 4 USCIs, 32bit HW multi
  • Pre flashed eZ430-RF256x SDK with mindTree's ethermind Bluetooth stack, serial port profile (SPP)
  • Embedded sample applications running on FreeRTOS
  • Interactive sample PC game for demonstration of Bluetooth use in a remote control application
  • Temperature sensors with accuracy as low as ±2 degrees Celsius from -40C to +85C
  • Supports software development with the MSP430BT5190 microcontroller
  • Removable USB stick enclosure
  • Three push buttons

Ürün Bilgileri

Kit Application Type:
Wireless Connectivity
Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
CC2560
Application Sub Type:
Bluetooth
Kit Contents:
2 Target Boards, Battery Pack, USB Emulator, Plastic Case, CD & User Guide
Product Range:
-
Features:
-
SVHC:
No SVHC (15-Jun-2015)

Ortak özelliklere göre gruplandırılmış benzer ürünleri bulun 

Uygulamalar

  • Wireless;
  • Hobby & Education

İçindekiler

Two target boards with MSP430BT5190 and PAN1323 Bluetooth module, one Battery pack with 2 AAA batteries, one USB emulator, plastic case for emulator plus target board, CD and Quick Start Guide.

Mevzuat ve Çevre

Menşe Ülke:
United States

En son önemli imalat işleminin gerçekleştirildiği ülke

RoHS Uyumlu:
Evet
Fiyat Listesi No:
84735080
Ağırlık (kg):
.25

Alternatifler

İlgili Ürünler

Benzer Ürünler

İşlevsel olarak bu ürüne benzeyen ürünleri bulun. Aşağıdaki bağlantılardan birini seçtiğinizde, bu kategorideki belirli bir özelliği paylaşan tüm ürünleri gösteren bir ürün grubu sayfasına yönlendirilirsiniz.