Low

DRV592VFP - 

H-BRIDGE PWM POWER DRIVER, HLQFP-32

DRV592VFP - H-BRIDGE PWM POWER DRIVER, HLQFP-32

Resim yalnızca örnek vermeyi amaçlamaktadır. Lütfen ürün açıklamasına bakın.

Üretici Parça No.:
DRV592VFP
Sipariş Kodu:
2383043
Teknik Bilgi Formu:
(EN)
Tüm Teknik Belgeleri Görüntüleyin

Ürün Genel Bakış

The DRV592VFP is a high-efficiency high-current H-Bridge Driver ideal for driving a wide variety of thermoelectric cooler elements in systems powered from 2.8 to 5.5V and requires external PWM. Low output stage on-resistance significantly decreases power dissipation in the amplifier. The DRV592VFP may be driven from any external PWM generator such as a DSP, a microcontroller or a FPGA. The frequency may vary from DC (i.e., on or off) to 1MHz. The inputs are compatible with TTL logic levels. The DRV592VFP is internally protected against thermal and current overloads. Logic-level fault indicators signal when the junction temperature has reached approximately 130°C to allow for system-level shutdown before the amplifier's internal thermal shutdown circuitry activates. The fault indicators also signal when an over-current event has occurred. If the over-current circuitry is tripped, the DRV592 automatically resets.
  • Requires external PWM from DC to 1MHz with TTL-compatible voltages for high and low
  • High efficiency generates less heat
  • Over-current and thermal protection
  • Fault indicators for over-current, thermal and under-voltage conditions
  • 9 x 9mm PowerPAD™ quad flatpack
  • Green product and no Sb/Br

Uygulamalar

Signal Processing

Uyarılar

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Ürün Bilgileri

:
Thermoelectric Cooler
:
HLQFP
:
32Pins
:
2.8V
:
5.5V
:
Each
:
-
:
Yes
:
MSL 2 - 1 year
benzer ürünleri bulun Benzer ürünler bulmak için yukarıdaki özellikleri seçin ve değiştirin.

İlgili Ürünler

Seçilenleri Karşılaştır

İlgili Aramalar

1.238 Stokta var

Aynı gün sevkiyat olanağıyla 1.238 ürün stoklarımızda (UK stock)

kapanış zamanlarına bak
 
Stokları ve teslim sürelerini kontrol et
18.06.2018 ile başlayan hafta daha fazla stok mevcuttur
5,51 € 5.51
Fiyatı:
Adet
Birden fazla: 1 Minimum: 1
Miktar Fiyat
1 + 5,51 €
10 + 4,49 €
25 + 4,21 €
50 + 3,97 €
100 + 3,72 €
250 + 3,58 €
500 + 2,82 €