Low

LINEAR TECHNOLOGY  DC1560A  Demonstration Board for LTM8048 DC to DC µModule Regulator

LINEAR TECHNOLOGY DC1560A
LINEAR TECHNOLOGY DC1560A
Üretici Parça No.:
DC1560A
Sipariş Kodu:
2393727
LINEAR TECHNOLOGY DC1560A
LINEAR TECHNOLOGY DC1560A

Resim yalnızca örnek vermeyi amaçlamaktadır. Lütfen ürün açıklamasına bakın.

Ürün Genel Bakış

The DC1560A is a demonstration board for LTM8048 DC to DC µModule regulator. The LTM8048 is an isolated flyback µModule DC to DC converter with LDO post regulator. The LTM8048 has an isolation rating of 725Vd. Included in the IC package are the switching controller, power switches, transformer and all support components. The demonstration board is designed for a 6V flyback output and a 5V post regulator output from a 4.5V to 30V input. The typical current capability of the 6V flyback output varies with input voltage from about 110mA at VIN = 4.5V to about 370mA at VIN = 30V. The VOUT2 is the LDO post regulator from VOUT1. The current capability of VOUT2 is limited by either the current capability of VOUT1 minus VOUT1 loading or the 300mA current limit on the LDO post regulator itself. The two stage converter provides an isolated flyback output as well as a low noise LDO output.
  • Current mode control
  • Programmable soft start
  • User configurable undervoltage lockout
If there is no output, temporarily disconnect the load to make sure that the load is not set too high.

Ürün Bilgileri

Silicon Manufacturer:
Linear Technology
Silicon Core Number:
LTM8048
Kit Application Type:
Power Management - Voltage Regulator
Application Sub Type:
Step Down Converter, LDO
Kit Contents:
Demonstration Board LTM8048
Product Range:
-
Features:
Isolated µModule DC-DC Converter with LDO Post Regulator
SVHC:
No SVHC (17-Dec-2015)

Ortak özelliklere göre gruplandırılmış benzer ürünleri bulun 

Uygulamalar

  • Power Management
  • Industrial
  • Sensing & Instrumentation

Notlar

If there is no output, temporarily disconnect the load to make sure that the load is not set too high.

Mevzuat ve Çevre

Menşe Ülke:
United States

En son önemli imalat işleminin gerçekleştirildiği ülke

RoHS Uyumlu:
Hayır
Fiyat Listesi No:
84733020
Ağırlık (kg):
.264898

İlgili Ürünler

Benzer Ürünler

İşlevsel olarak bu ürüne benzeyen ürünleri bulun. Aşağıdaki bağlantılardan birini seçtiğinizde, bu kategorideki belirli bir özelliği paylaşan tüm ürünleri gösteren bir ürün grubu sayfasına yönlendirilirsiniz.