Low

FGN.1M.308.XLCT - 

Circular Connector, 1M Series, Cable Mount Plug, 8 Contacts, Crimp Pin, Push-Pull

FGN.1M.308.XLCT - Circular Connector, 1M Series, Cable Mount Plug, 8 Contacts, Crimp Pin, Push-Pull

Resim yalnızca örnek vermeyi amaçlamaktadır. Lütfen ürün açıklamasına bakın.

Üretici:
LEMO LEMO
Üretici Parça No.:
FGN.1M.308.XLCT
Sipariş Kodu:
2077475
Ürün Çeşitleri
1M Series
Teknik Bilgi Formu:
(EN)
Tüm Teknik Belgeleri Görüntüleyin

Ürün Genel Bakış

The 1M series high strength Aluminium Connector incorporates a triple-start fast-locking ratchet mechanism for use in high vibration and harsh environments. It is one of the lightest and most compact connectors of the LEMO product range providing significant size and weight advantages over MIL-38999 connectors and other micro circular connectors. The M series has a full range of shell design options, including knurled finished shell for space savings or arctic grip shell for use with gloves and back-end designs for metal tie-wrap, overmould or MIL backshell options. It is designed for applications including man-portable, vehicle-mounted and aircraft electronics. The M-series is the smallest multi-pin, full shielded, vibration-secure and sealed connector available, offering a lightweight connection with high pin-count density, 360° EMC shielding protection and LEMO rugged quality.
  • Compact rugged design for space savings in tough environments
  • Ratchet-coupling mechanism for fast and secure connection
  • Precision gold-plated contacts for high performance
  • Small size with high contact density for significant space savings
  • Integral backshell
  • Short flange to PCB depth for reduced enclosure sizes
  • Reduced crimp barrel contacts for down to 32AWG
  • High vibration and shock resistance (gunfire test)
  • Oil and fuel resistant
  • 360° Screening for full EMC shielding
  • Sealed to IP68 when mated
  • Sand and dust resistant
  • Colour coding/keying for security against cross mating
  • Scoop proof with 5 keyway options
  • Reverse gender configurations available
  • Multiple keys and keyways for ease of mating and security
  • -55 to +200°C Temperature range

Uygulamalar

Avionics, Communications & Networking, Medical, Aerospace, Defence, Military, Power Management, Security, Robotics, Imaging, Video & Vision, Computers & Computer Peripherals

Ürün Bilgileri

:
1M Series
:
Cable Mount Plug
:
8Contacts
:
Crimp Pin
:
Push-Pull
:
Aluminium Alloy Body
:
Nickel
:
Brass
:
Gold
benzer ürünleri bulun Benzer ürünler bulmak için yukarıdaki özellikleri seçin ve değiştirin.

İlgili Ürünler

Seçilenleri Karşılaştır

İlgili Aramalar

Teslimat Bekleniyor

Gösterilen teslim sürelerinde geri sipariş için uygundur

 
Stokları ve teslim sürelerini kontrol et
13.08.2018 ile başlayan hafta daha fazla stok mevcuttur

Yeniden stokta olduğunda haber ver

54,22 € 54.22
Fiyatı:
Adet
Birden fazla: 1 Minimum: 1
Miktar Fiyat
1 + 54,22 €
5 + 52,06 €
10 + 47,72 €
No longer stocked:: No Longer Manufactured::
Sipariş Bakiyesi
Seri Notu Ekle
Toplam Fiyat:
Toplam Fiyat: ( )
Toplam Fiyat: --

Müşteri Görüşleri

Topluluk

Diğer müşterilerin bu ürün hakkında verdiği bilgileri görmek ister misiniz?

 Topluluk üyelerimizin tartışmalarını, blog'larını ve belgelerini okuyun.

Filtreler:

Görüntülemek istediğiniz belge türünü/türlerini seçin ve “Filtreleri Uygula” düğmesine basın
Uzmanlarımızdan birine soru sorun veya bir tartışma başlatın ve topluluğumuzdaki tedarikçi uzmanlardan ve mühendislerden yanıtlar alın.