Low

ITT CANNON  CA3100E18-8SBF80  Circular Connector, CA-B Series, Wall Mount Receptacle, 8 Contacts, Crimp Socket, Reverse Bayonet

ITT CANNON CA3100E18-8SBF80
Üretici Parça No.:
CA3100E18-8SBF80
Sipariş Kodu:
1999838
Ürün Çeşitleri
CA-B Series
Teknik Bilgi Formu:
Tüm Teknik Belgeleri Görüntüleyin

Resim yalnızca örnek vermeyi amaçlamaktadır. Lütfen ürün açıklamasına bakın.

Ürün Genel Bakış

The CA3100E18-8SBF80 from ITT Cannon is CA-B series, MIL-DTL-5015 series equivalent wall mount receptacle with 8 contacts. CA-B series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards. It provide...
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with silver plating

Ürün Bilgileri

Product Range:
CA-B Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
8Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Reverse Bayonet
Insert Arrangement:
18-8
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-5015 Series
Gender:
Receptacle
Contact Gender:
Socket
Connector Shell Size:
18
Contact Termination Type:
Crimp
Connector Mounting:
Wall Mount
Connector Type:
Circular Industrial
SVHC:
To Be Advised

Ortak özelliklere göre gruplandırılmış benzer ürünleri bulun 

Uygulamalar

  • Commercial;
  • Industrial

Mevzuat ve Çevre

Menşe Ülke:
Germany

En son önemli imalat işleminin gerçekleştirildiği ülke

Fiyat Listesi No:
85369010
Ağırlık (kg):
.01