Low

DEUTSCH  M83723/71W10029  Circular Connector, MIL-DTL-83723 Series III, Wall Mount Receptacle, 2 Contacts, Crimp Socket

DEUTSCH M83723/71W10029
Technical Data Sheet (2.56MB) EN Tüm Teknik Belgeleri Görüntüleyin

Resim yalnızca örnek vermeyi amaçlamaktadır. Lütfen ürün açıklamasına bakın.

Ürün Genel Bakış

The M83723/71W10029 from Deutsch is MIL-DTL-83723 series III wall mount receptacle with 2 contacts. This quick mating connector system is designed for harsh environment and has a high quality contact retention system. MIL-DTL-83723 series III series connectors are available in various shell finish with 48hr (unmated) and 452hr (mated) salt spray plating exposure. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • Intermateable to souriau connectors & MIL-DTL-83723 series III, MIL-DTL-26500 bayonet connectors
  • 5 keyway, 3 point bayonet coupling with optional keyed polarization
  • High reliability, high density connectors and easy installation
  • Operates at extreme temperature range from -65°C to +200°C
  • Outstanding EMI shielding protection
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Ürün Bilgileri

Military Specification:
MIL-DTL-83723 Series III
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
2Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Bayonet
Insert Arrangement:
10-2
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
9
Service Class:
Corrosion & Fluid Resistant
Product Range:
MIL-DTL-83723 Series III
Gender:
Receptacle
Contact Gender:
Socket
Connector Shell Size:
10
Contact Termination Type:
Crimp
Connector Mounting:
Flange
Connector Type:
Circular Military
SVHC:
Cadmium (15-Jun-2015)

Ortak özelliklere göre gruplandırılmış benzer ürünleri bulun 

Uygulamalar

  • Aerospace, Defence, Military;
  • Industrial

Mevzuat ve Çevre

Menşe Ülke:
United States

En son önemli imalat işleminin gerçekleştirildiği ülke

RoHS Uyumlu:
Hayır
Fiyat Listesi No:
85369010
Ağırlık (kg):
.001

İlgili Ürünler