Low

DTS20F13-98HB - 

Circular Connector, DTS Series, Wall Mount Receptacle, 10 Contacts, Crimp Pin, Threaded, 13-98

DEUTSCH DTS20F13-98HB

Resim yalnızca örnek vermeyi amaçlamaktadır. Lütfen ürün açıklamasına bakın.

Üretici Parça No.:
DTS20F13-98HB
Sipariş Kodu:
2165180
Ürün Çeşitleri
DTS Series
Teknik Bilgi Formu:
(EN)
Tüm Teknik Belgeleri Görüntüleyin

Ürün Bilgileri

:
Copper Alloy
:
Wall Mount Receptacle
:
Gold
:
13-98
:
Aluminium Alloy Body
:
EMI
:
Threaded
:
10Contacts
:
DTS Series
:
MIL-DTL-38999 Series III
:
Electroless Nickel
:
B
:
Crimp Pin
benzer ürünleri bulun Benzer ürünler bulmak için yukarıdaki özellikleri seçin ve değiştirin.

Ürün Genel Bakış

The DTS20F13-98HB from Deutsch is DTS series, MIL-DTL-38999 Series III equivalent wall mount receptacle with 10 contacts. DTS series connectors are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Uygulamalar

Commercial, Industrial

İlgili Ürünler

Seçilenleri Karşılaştır