Low

DEUTSCH  DTS20F13-4PE  Circular Connector, DTS Series, Wall Mount Receptacle, 4 Contacts, Crimp Pin, Threaded, 13-4

DEUTSCH DTS20F13-4PE
Technical Data Sheet (4.19MB) EN Tüm Teknik Belgeleri Görüntüleyin

Resim yalnızca örnek vermeyi amaçlamaktadır. Lütfen ürün açıklamasına bakın.

Ürün Genel Bakış

The DTS20F13-4PE from Deutsch is DTS series, MIL-DTL-38999 Series III equivalent wall mount receptacle with 4 contacts. DTS series connectors are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Ürün Bilgileri

Product Range:
DTS Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
4Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Threaded
Insert Arrangement:
13-4
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
E
Service Class:
EMI
Equivalent Military Specification:
MIL-DTL-38999 Series III
Gender:
Receptacle
Contact Gender:
Pin
Connector Shell Size:
13
Contact Termination Type:
Crimp
Connector Mounting:
Panel
Connector Type:
Circular Industrial
SVHC:
To Be Advised

Ortak özelliklere göre gruplandırılmış benzer ürünleri bulun 

Uygulamalar

  • Commercial;
  • Industrial

Mevzuat ve Çevre

Menşe Ülke:
Great Britain

En son önemli imalat işleminin gerçekleştirildiği ülke

RoHS Uyumlu:
Hayır
Fiyat Listesi No:
85369010
Ağırlık (kg):
.001

İlgili Ürünler