Low

DEUTSCH  DTS20F13-4PD  Circular Connector, DTS Series, Wall Mount Receptacle, 4 Contacts, Crimp Pin, Threaded, 13-4

DEUTSCH DTS20F13-4PD
Üretici Parça No.:
DTS20F13-4PD
Sipariş Kodu:
2165142
Ürün Çeşitleri
DTS Series
Teknik Bilgi Formu:
Tüm Teknik Belgeleri Görüntüleyin

Resim yalnızca örnek vermeyi amaçlamaktadır. Lütfen ürün açıklamasına bakın.

Ürün Genel Bakış

The DTS20F13-4PD from Deutsch is DTS series, MIL-DTL-38999 Series III equivalent wall mount receptacle with 4 contacts. DTS series connectors are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 1000 and 200...
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Ürün Bilgileri

Product Range:
DTS Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
4Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Threaded
Insert Arrangement:
13-4
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
D
Service Class:
EMI
Equivalent Military Specification:
MIL-DTL-38999 Series III
SVHC:
To Be Advised

Ortak özelliklere göre gruplandırılmış benzer ürünleri bulun 

Uygulamalar

  • Commercial;
  • Industrial

Mevzuat ve Çevre

Menşe Ülke:
Great Britain

En son önemli imalat işleminin gerçekleştirildiği ülke

RoHS Uyumlu:
Hayır
Fiyat Listesi No:
85369010
Ağırlık (kg):
.001

İlgili Ürünler