Low

CY3214-PSOCEVALUSB - 

PSoC CapSensePLUS with USB Evaluation Kit, LCD, MiniProg Programming Unit, Onchip Debugger

CY3214-PSOCEVALUSB - PSoC CapSensePLUS with USB Evaluation Kit, LCD, MiniProg Programming Unit, Onchip Debugger
CY3214-PSOCEVALUSB - PSoC CapSensePLUS with USB Evaluation Kit, LCD, MiniProg Programming Unit, Onchip Debugger

Resim yalnızca örnek vermeyi amaçlamaktadır. Lütfen ürün açıklamasına bakın.

Üretici Parça No.:
CY3214-PSOCEVALUSB
Sipariş Kodu:
1472438
Teknik Bilgi Formu:
(EN)
Stok Durumu:
Üretimden kaldırıldı
Tüm Teknik Belgeleri Görüntüleyin

Ürün Bilgileri

:
PSoC Evaluation Kit
:
Interface
:
USB
:
Cypress
:
CY3214
:
-
:
PSoCEvalUSB Board, LCD Module, MiniProg Programming Unit, USBMini Cable, Wire Pack
:
No SVHC (17-Dec-2015)
benzer ürünleri bulun Benzer ürünler bulmak için yukarıdaki özellikleri seçin ve değiştirin.

Ürün Genel Bakış

CY3214-PSOCEVALUSB is a PSoC CapSensePLUS with USB evaluation kit which features a development board for the CY8C24794-24LFXI PSoC device. This board has On chip debugger and can be connected directly to an ICE-Cube for a full featured in-circuit emulation and debugging. PSoC is a programmable system-On chip platform for 8bit applications. It combines precision analog and digital logic with a high performance CPU. With PSoC you can create the exact combination of peripherals and integrated proprietary IP. The MiniProg programming unit will program PSoC devices directly on the evaluation board or on other boards via a 5 pin header.
  • USB and capacitive touch sense development and debugging support
  • LCD module, potentiometer, LEDs and plenty of bread boarding space to meet the evaluation needs.
  • Powerful harvard architecture processor
  • Advanced peripherals
  • Flexible on chip memory
  • Programmable pin configurations
  • Precision programmable clocking

Uygulamalar

Sensing & Instrumentation, Signal Processing

İçindekiler

PSoCEvalUSB board, LCD module, MIniProg programming unit, USB mini cable, PSoC designer and example projects CD, Getting started guide, Wire pack

Üretimden kaldırıldı