Low

CINTERION  TC65T KIT B  KIT, TC65T, GSM/GPRS TERMINAL

CINTERION TC65T KIT B
Technical Data Sheet (476.31KB) EN Tüm Teknik Belgeleri Görüntüleyin

Resim yalnızca örnek vermeyi amaçlamaktadır. Lütfen ürün açıklamasına bakın.

Ürün Genel Bakış

The MC55IT KIT B wireless development kit for MC55iT. The MC55i terminal packs a quad band GSM/GPRS baseband with TCP/IP connectivity based on GPRS class 10 data transmission into a compact plug and play housing. The robust housing includes a range of common interfaces as well as an integrated SIM cardholder which make the new generation to an all in one solution. enabling voice, data, SMS and fax communication. The new generation is available as quad band with GPRS class 10 functionality. With an extended temperature range, the reliable terminals can be used in a wide range of M2M business fields. The MC55iT come with full type approval (FTA) and are certified according to automotive e-mark as well as by the largest carriers worldwide.
  • Quad band GSM 850MHz/900MHz/1800MHz/1900MHz
  • GPRS multi slot class 12
  • Control via AT commands
  • TCP/IP stack access via AT commands
  • TCP, UDP, HTTP, FTP, SMTP, POP3 internet services
  • 8V to 30V supply voltage range
  • GPRS class 12 maximum 86kbps (DL & UL)
  • SIM application toolkit
  • ARM core, Blackfin DSP
  • Improved power saving modes

Ürün Bilgileri

Kit Application Type:
Wireless Development
Silicon Manufacturer:
Cinterion
Silicon Core Number:
-
Application Sub Type:
GPRS / GSM
Kit Contents:
-
Product Range:
-
Features:
Terminal Plug for the Wireless Machine to Machine Communication
SVHC:
To Be Advised

Ortak özelliklere göre gruplandırılmış benzer ürünleri bulun 

Uygulamalar

  • Communications & Networking;
  • Consumer Electronics;
  • Metering;
  • Security;
  • Wireless;
  • Automotive;
  • Industrial

İçindekiler

TC65T module, RS232 data cable, power supply, data CD ROM, and magnetic antenna.

Mevzuat ve Çevre

Menşe Ülke:
Germany

En son önemli imalat işleminin gerçekleştirildiği ülke

RoHS Uyumlu:
Evet
Fiyat Listesi No:
85176200
Ağırlık (kg):
.9

Benzer Ürünler

İşlevsel olarak bu ürüne benzeyen ürünleri bulun. Aşağıdaki bağlantılardan birini seçtiğinizde, bu kategorideki belirli bir özelliği paylaşan tüm ürünleri gösteren bir ürün grubu sayfasına yönlendirilirsiniz.