Low

AMPHENOL SOCAPEX  PT00E10-6SJ-023  Circular Connector, PT Series, Wall Mount Receptacle, 6 Contacts, Solder Socket, Bayonet, 10-6

AMPHENOL SOCAPEX PT00E10-6SJ-023
AMPHENOL SOCAPEX PT00E10-6SJ-023
Üretici Parça No.:
PT00E10-6SJ-023
Sipariş Kodu:
2258289
Ürün Çeşitleri
PT Series
Teknik Bilgi Formu:
Tüm Teknik Belgeleri Görüntüleyin
AMPHENOL SOCAPEX PT00E10-6SJ-023
AMPHENOL SOCAPEX PT00E10-6SJ-023

Resim yalnızca örnek vermeyi amaçlamaktadır. Lütfen ürün açıklamasına bakın.

Ürün Genel Bakış

The PT00E10-6SJ-023 from Amphenol is PT series, MIL-DTL-26482 series I equivalent wall mount receptacle with 6 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of ...
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • UL recognized (file E115497)
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy solder socket contacts with gold plating

Ürün Bilgileri

Product Range:
PT Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
6Contacts
Circular Contact Type:
Solder Socket
Coupling Style:
Bayonet
Insert Arrangement:
10-6
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-26482 Series I
SVHC:
Cadmium (15-Jun-2015)

Ortak özelliklere göre gruplandırılmış benzer ürünleri bulun 

Uygulamalar

  • Industrial;
  • Commercial

Mevzuat ve Çevre

Menşe Ülke:
Great Britain

En son önemli imalat işleminin gerçekleştirildiği ülke

Fiyat Listesi No:
85369010
Ağırlık (kg):
.001
SVHC: <#>Evet
close REACH SVHC: Safe Use Data (51.24KB) EN

İlgili Ürünler