Low

D38999/24WC35PN - 

Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 22 Contacts, Crimp Pin, Threaded

AB CONNECTORS D38999/24WC35PN

Resim yalnızca örnek vermeyi amaçlamaktadır. Lütfen ürün açıklamasına bakın.

Üretici Parça No.:
D38999/24WC35PN
Sipariş Kodu:
1836728
Teknik Bilgi Formu:
(EN)
Tüm Teknik Belgeleri Görüntüleyin

Ürün Bilgileri

:
Copper Alloy
:
Jam Nut Receptacle
:
Gold
:
13-35
:
Aluminium Alloy Body
:
Corrosion Resistant, EMI
:
Threaded
:
22Contacts
:
-
:
Olive Drab Chromate over Cadmium
:
N
:
Crimp Pin
:
MIL-DTL-38999 Series III
benzer ürünleri bulun Benzer ürünler bulmak için yukarıdaki özellikleri seçin ve değiştirin.

Ürün Genel Bakış

The D38999/24WC35PN from AB Connectors is MIL-DTL-38999 Series III jam nut receptacle with 22 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Uygulamalar

Aerospace, Defence, Military, Industrial

Alternatifler

Seçilenleri Karşılaştır
Üretici Parça Numarası
Sipariş Kodu
Üretici / Açıklama
Mevc
Fiyatı:
Miktar